06035A130GAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,07771
Datasheet

Direct


YAGEO
In Stock: 9 885
Unit Price: € 0,10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,18181
Datasheet
13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A130GAT2A

DigiKey Part Number
06035A130GAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A130GAT2A
Description
CAP CER 13PF 50V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A130GAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A130GAT2AKYOCERA AVX006031A130GAT2A-ND€ 0,07771Upgrade
CC0603GRNPO9BN130YAGEO9 885311-3919-1-ND€ 0,10000Direct
C0603C130G1GACTUKEMET0399-C0603C130G1GACTUTR-ND€ 0,18181Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07035€ 281,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,07035
Unit Price with VAT:€ 0,08583