
06033W106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15CS61E106MTTR-ND - Tape & Reel (TR) 478-KGM15CS61E106MTCT-ND - Cut Tape (CT) 478-KGM15CS61E106MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033W106MAT2A |
Description | CAP CER 10UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17400 | € 1,74 |
| 50 | € 0,12780 | € 6,39 |
| 100 | € 0,11350 | € 11,35 |
| 500 | € 0,08938 | € 44,69 |
| 1 000 | € 0,08194 | € 81,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07080 | € 283,20 |
| 8 000 | € 0,06666 | € 533,28 |
| 12 000 | € 0,06458 | € 774,96 |
| 20 000 | € 0,06229 | € 1 245,80 |
| 28 000 | € 0,06094 | € 1 706,32 |
| 40 000 | € 0,05965 | € 2 386,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

