
06033C103J4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E103JTTR-ND - Tape & Reel (TR) 478-KAF15AR71E103JTCT-ND - Cut Tape (CT) 478-KAF15AR71E103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C103J4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15400 | € 1,54 |
| 50 | € 0,11160 | € 5,58 |
| 100 | € 0,09890 | € 9,89 |
| 500 | € 0,07734 | € 38,67 |
| 1 000 | € 0,07069 | € 70,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06072 | € 242,88 |
| 8 000 | € 0,05702 | € 456,16 |
| 12 000 | € 0,05517 | € 662,04 |
| 20 000 | € 0,05312 | € 1 062,40 |
| 28 000 | € 0,05192 | € 1 453,76 |
| 40 000 | € 0,05076 | € 2 030,40 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

