10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C103J4T2A

DigiKey Part Number
478-KAM15AR71E103JTTR-ND - Tape & Reel (TR)
478-KAM15AR71E103JTCT-ND - Cut Tape (CT)
478-KAM15AR71E103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033C103J4T2A
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C103J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06033C103J4Z2AKYOCERA AVX2 547478-KAF15AR71E103JTCT-ND€ 0,26000Parametric Equivalent
AC0603JRX7R8BB103YAGEO40313-AC0603JRX7R8BB103CT-ND€ 0,11000Direct
In-Stock: 3 726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12000€ 1,20
50€ 0,08640€ 4,32
100€ 0,07610€ 7,61
500€ 0,05866€ 29,33
1 000€ 0,05330€ 53,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04716€ 188,64
8 000€ 0,04409€ 352,72
12 000€ 0,04255€ 510,60
20 000€ 0,04085€ 817,00
28 000€ 0,03985€ 1 115,80
40 000€ 0,03889€ 1 555,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400