06031U6R8DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 23 704
Unit Price: € 0,38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,04583
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 699
Unit Price: € 0,43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 817
Unit Price: € 0,26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,04297
Datasheet
6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U6R8DAT2A

DigiKey Part Number
478-KGQ15ACG2A6R8DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031U6R8DAT2A
Description
CAP CER 6.8PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U6R8DAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031U6R8BAT2AKYOCERA AVX23 704478-KGQ15ACG2A6R8BTCT-ND€ 0,38000Upgrade
06031U6R8CAT2AKYOCERA AVX0478-KGQ15ACG2A6R8CTTR-ND€ 0,04583Upgrade
KGQ15ACG2D6R8BTKYOCERA AVX3 699478-KGQ15ACG2D6R8BTCT-ND€ 0,43000Upgrade
KGQ15ACG2D6R8CTKYOCERA AVX1 817478-KGQ15ACG2D6R8CT-ND€ 0,26000Upgrade
KGQ15ACG2D6R8DTKYOCERA AVX0478-KGQ15ACG2D6R8DTTR-ND€ 0,04297Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04127€ 165,08
Manufacturers Standard Package
Unit Price without VAT:€ 0,04127
Unit Price with VAT:€ 0,05035