
06031A4R3B4T2A | |
|---|---|
DigiKey Part Number | 06031A4R3B4T2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A4R3B4T2A |
Description | CAP CER 4.3PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A4R3B4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,14901 | € 596,04 |
| Unit Price without VAT: | € 0,14901 |
|---|---|
| Unit Price with VAT: | € 0,18179 |

