
06031A240GAT2A | |
|---|---|
DigiKey Part Number | 478-06031A240GAT2ATR-ND - Tape & Reel (TR) 478-06031A240GAT2ACT-ND - Cut Tape (CT) 478-06031A240GAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A240GAT2A |
Description | CAP CER 24PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A240GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A240FAT2A | KYOCERA AVX | 39 855 | 478-10196-1-ND | € 0,36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18900 | € 1,89 |
| 50 | € 0,13880 | € 6,94 |
| 100 | € 0,12340 | € 12,34 |
| 500 | € 0,09760 | € 48,80 |
| 1 000 | € 0,08964 | € 89,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07771 | € 310,84 |
| 8 000 | € 0,07328 | € 586,24 |
| 12 000 | € 0,07106 | € 852,72 |
| 20 000 | € 0,06860 | € 1 372,00 |
| 28 000 | € 0,06716 | € 1 880,48 |
| 40 000 | € 0,06578 | € 2 631,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

