Upgrade
Upgrade
Direct
Direct
Direct
Upgrade

06031A160JAT2A | |
|---|---|
DigiKey Part Number | 06031A160JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A160JAT2A |
Description | CAP CER 16PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A160JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A160FAT2A | KYOCERA AVX | 0 | 06031A160FAT2A-ND | € 0,08961 | Upgrade |
| 06031A160GAT2A | KYOCERA AVX | 0 | 06031A160GAT2A-ND | € 0,07771 | Upgrade |
| C0603C160J1GACTU | KEMET | 2 417 | 399-15366-1-ND | € 0,25000 | Direct |
| CC0603JRNPO0BN160 | YAGEO | 7 962 | 311-1751-1-ND | € 0,08000 | Direct |
| GRM1885C2A160JA01D | Murata Electronics | 23 990 | 490-1332-1-ND | € 0,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03106 | € 248,48 |
| Unit Price without VAT: | € 0,03106 |
|---|---|
| Unit Price with VAT: | € 0,03789 |





