
046811608000846+ | |
|---|---|
DigiKey Part Number | 478-046811608000846+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 046811608000846+ |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.050" (1.28mm) |
Series | Locking Feature Flip Lock |
Packaging Tape & Reel (TR) | Cable End Type Notched |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 8 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | € 0,50627 | € 8 100,32 |
| Unit Price without VAT: | € 0,50627 |
|---|---|
| Unit Price with VAT: | € 0,61765 |

