


046288026600846+ | |
|---|---|
DigiKey Part Number | 478-046288026600846+TR-ND - Tape & Reel (TR) 478-046288026600846+CT-ND - Cut Tape (CT) 478-046288026600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288026600846+ |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Flip Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Tabbed |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 26 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 125°C |
Termination Solder | Current Rating (Amps) 0.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,30600 | € 13,06 |
| 25 | € 1,22440 | € 30,61 |
| 50 | € 1,16600 | € 58,30 |
| 100 | € 1,11030 | € 111,03 |
| 250 | € 1,04072 | € 260,18 |
| 500 | € 0,99102 | € 495,51 |
| 1 000 | € 0,94372 | € 943,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,89870 | € 1 797,40 |
| 4 000 | € 0,85583 | € 3 423,32 |
| 6 000 | € 0,83172 | € 4 990,32 |
| 10 000 | € 0,80231 | € 8 023,10 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,87880 |

