Image for 046240006006800+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046240006006800+

DigiKey Part Number
478-046240006006800+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
046240006006800+
Description
CONN FFC BOTTOM 6POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
KYOCERA AVX
Height Above Board
0.079" (2.00mm)
Series
Locking Feature
Flip Lock
Packaging
Tape & Reel (TR)
Cable End Type
Tapered
Part Status
Active
Contact Material
Copper Alloy
Flat Flex Type
FFC, FPC
Contact Finish
Tin Copper
Mounting Type
Surface Mount, Right Angle
Housing Material
Thermoplastic
Connector/Contact Type
Contacts, Bottom
Features
Solder Retention, Zero Insertion Force (ZIF)
Number of Positions
6
Voltage Rating
50V
Pitch
0.020" (0.50mm)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Current Rating (Amps)
0.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,42538€ 3 403,04
Unit Price without VAT:€ 0,42538
Unit Price with VAT:€ 0,51896