Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0402ZA4R7CAT2A | |
|---|---|
DigiKey Part Number | 0402ZA4R7CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402ZA4R7CAT2A |
Description | CAP CER 4.7PF 10V NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZA4R7CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A4R7CAJ2A | KYOCERA AVX | 0 | 04025A4R7CAJ2A-ND | € 0,12596 | Upgrade |
| KGM05ACG1C4R7BH | KYOCERA AVX | 0 | 478-KGM05ACG1C4R7BHTR-ND | € 0,05294 | Upgrade |
| KGM05ACG1C4R7CH | KYOCERA AVX | 6 417 | 478-KGM05ACG1C4R7CHCT-ND | € 0,16000 | Upgrade |
| KGM05ACG1E4R7BH | KYOCERA AVX | 9 853 | 478-KGM05ACG1E4R7BHCT-ND | € 0,24000 | Upgrade |
| KGM05ACG1E4R7CH | KYOCERA AVX | 15 441 | 478-KGM05ACG1E4R7CHCT-ND | € 0,22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04553 | € 455,30 |
| Unit Price without VAT: | € 0,04553 |
|---|---|
| Unit Price with VAT: | € 0,05555 |







