0402YJ100GBWTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,89000
Datasheet
10 pF Thin Film Capacitor 16 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YJ100GBWTR

DigiKey Part Number
478-2794-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YJ100GBWTR
Description
CAP THIN FILM 10PF 16V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF Thin Film Capacitor 16 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YJ100GBWTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
16 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
10 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±2%
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402YJ100GBSTRKYOCERA AVX0478-4431-1-ND€ 0,89000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,28792€ 1 439,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,28792
Unit Price with VAT:€ 0,35126