2200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC222J4T2A

DigiKey Part Number
478-KAM05AR71C222JHTR-ND - Tape & Reel (TR)
478-KAM05AR71C222JHCT-ND - Cut Tape (CT)
478-KAM05AR71C222JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC222J4T2A
Description
CAP CER 2200PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC222J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 792
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,17400€ 1,74
50€ 0,12780€ 6,39
100€ 0,11350€ 11,35
500€ 0,08938€ 44,69
1 000€ 0,08194€ 81,94
2 500€ 0,07410€ 185,25
5 000€ 0,06937€ 346,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06837€ 683,70
20 000€ 0,06507€ 1 301,40
30 000€ 0,06341€ 1 902,30
50 000€ 0,06158€ 3 079,00
70 000€ 0,06051€ 4 235,70
100 000€ 0,05948€ 5 948,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600