
04026T105KAT2A | |
|---|---|
DigiKey Part Number | 478-04026T105KAT2ATR-ND - Tape & Reel (TR) 478-04026T105KAT2ACT-ND - Cut Tape (CT) 478-04026T105KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026T105KAT2A |
Description | 0402 X7T 1UF10% 6.3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04140 | € 2,07 |
| 100 | € 0,03570 | € 3,57 |
| 500 | € 0,02648 | € 13,24 |
| 1 000 | € 0,02365 | € 23,65 |
| 2 500 | € 0,02067 | € 51,68 |
| 5 000 | € 0,01887 | € 94,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01739 | € 173,90 |
| 20 000 | € 0,01618 | € 323,60 |
| 30 000 | € 0,01557 | € 467,10 |
| 50 000 | € 0,01490 | € 745,00 |
| 70 000 | € 0,01450 | € 1 015,00 |
| 100 000 | € 0,01412 | € 1 412,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

