
04025U2R0BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H2R0BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H2R0BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H2R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U2R0BAT2A |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U2R0BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08400 | € 0,84 |
| 50 | € 0,05960 | € 2,98 |
| 100 | € 0,05210 | € 5,21 |
| 500 | € 0,03938 | € 19,69 |
| 1 000 | € 0,03548 | € 35,48 |
| 2 500 | € 0,03137 | € 78,43 |
| 5 000 | € 0,02889 | € 144,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02685 | € 268,50 |
| 20 000 | € 0,02518 | € 503,60 |
| 30 000 | € 0,02434 | € 730,20 |
| 50 000 | € 0,02341 | € 1 170,50 |
| 70 000 | € 0,02286 | € 1 600,20 |
| 100 000 | € 0,02234 | € 2 234,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

