4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04024D475MAT2A

DigiKey Part Number
478-KGM05CR50G475MHTR-ND - Tape & Reel (TR)
478-KGM05CR50G475MHCT-ND - Cut Tape (CT)
478-KGM05CR50G475MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04024D475MAT2A
Description
CAP CER 4.7UF 4V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04024D475MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04026D475KAT2AKYOCERA AVX44 689478-KGM05HR50J475KHCT-ND€ 0,24000Upgrade
04026D475MAT2AKYOCERA AVX295 090478-KGM05HR50J475MHCT-ND€ 0,20000Upgrade
AMK105BJ475MV-FTaiyo Yuden66 874587-1966-1-ND€ 0,14000Direct
C1005X5R0G475M050BBTDK35 470445-7398-1-ND€ 0,11000Direct
C0402C475M9PACTUKEMET246 489399-13068-1-ND€ 0,31000Upgrade
In-Stock: 2 601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13000€ 1,30
50€ 0,09360€ 4,68
100€ 0,08250€ 8,25
500€ 0,06392€ 31,96
1 000€ 0,05820€ 58,20
2 500€ 0,05216€ 130,40
5 000€ 0,04852€ 242,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04553€ 455,30
20 000€ 0,04306€ 861,20
30 000€ 0,04183€ 1 254,90
50 000€ 0,04046€ 2 023,00
70 000€ 0,03966€ 2 776,20
100 000€ 0,03889€ 3 889,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840