Upgrade

04023U2R7CAT2A | |
|---|---|
DigiKey Part Number | 04023U2R7CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023U2R7CAT2A |
Description | CAP CER 2.7PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023U2R7CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ05FCG1H2R7CH | KYOCERA AVX | 0 | 478-KGQ05FCG1H2R7CHTR-ND | € 0,01518 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01518 | € 303,60 |
| Unit Price without VAT: | € 0,01518 |
|---|---|
| Unit Price with VAT: | € 0,01852 |


