
04023JR35PBSTR | |
|---|---|
DigiKey Part Number | 478-12629-2-ND - Tape & Reel (TR) 478-12629-1-ND - Cut Tape (CT) 478-12629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023JR35PBSTR |
Description | CAP THIN FILM 0.35PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.35 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023JR35PBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.35 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,51900 | € 5,19 |
| 50 | € 0,40280 | € 20,14 |
| 100 | € 0,36690 | € 36,69 |
| 500 | € 0,30618 | € 153,09 |
| 1 000 | € 0,28740 | € 287,40 |
| 2 500 | € 0,26757 | € 668,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,25574 | € 1 278,70 |
| 10 000 | € 0,24589 | € 2 458,90 |
| 15 000 | € 0,24096 | € 3 614,40 |
| 25 000 | € 0,23549 | € 5 887,25 |
| 35 000 | € 0,23229 | € 8 130,15 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

