
04023J3R9BBSTR\500 | |
|---|---|
DigiKey Part Number | 478-7410-2-ND - Tape & Reel (TR) 478-7410-1-ND - Cut Tape (CT) 478-7410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J3R9BBSTR\500 |
Description | CAP THIN FILM 3.9PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J3R9BBSTR\500 Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 3.9 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36900 | € 3,69 |
| 50 | € 0,28120 | € 14,06 |
| 100 | € 0,25400 | € 25,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,20832 | € 104,16 |
| 1 000 | € 0,19419 | € 194,19 |
| 1 500 | € 0,18713 | € 280,69 |
| 2 500 | € 0,17929 | € 448,23 |
| 3 500 | € 0,17471 | € 611,49 |
| 5 000 | € 0,17030 | € 851,50 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

