Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

04023A2R0CAT2A | |
|---|---|
DigiKey Part Number | 04023A2R0CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023A2R0CAT2A |
Description | CAP CER 2PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023A2R0CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023A2R0BAT2A | KYOCERA AVX | 0 | 04023A2R0BAT2A-ND | € 0,04627 | Upgrade |
| 04025A2R0BAT2A | KYOCERA AVX | 7 211 | 478-04025A2R0BAT2ACT-ND | € 0,25000 | Upgrade |
| 04025A2R0CAT2A | KYOCERA AVX | 10 418 | 478-04025A2R0CAT2ACT-ND | € 0,22000 | Upgrade |
| C0402C209B5GACTU | KEMET | 19 019 | 399-14271-1-ND | € 0,49000 | Upgrade |
| C0402C209C5GACTU | KEMET | 45 754 | 399-C0402C209C5GACTUCT-ND | € 0,31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04249 | € 424,90 |
| Unit Price without VAT: | € 0,04249 |
|---|---|
| Unit Price with VAT: | € 0,05184 |








