0.1 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021J0R1ZBSTR\500

DigiKey Part Number
478-04021J0R1ZBSTR\500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04021J0R1ZBSTR\500
Description
CAP THIN FILM 0.1PF 100V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.1 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.01pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,33048€ 495,72
Unit Price without VAT:€ 0,33048
Unit Price with VAT:€ 0,40319