Parametric Equivalent
Parametric Equivalent

02013A510JAT2A | |
|---|---|
DigiKey Part Number | 478-02013A510JAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02013A510JAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A510JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1E510JA16D | Murata Electronics | 0 | 490-GCM0335C1E510JA16DTR-ND | € 0,00350 | Parametric Equivalent |
| GCM0335C1E510JA16J | Murata Electronics | 0 | 490-GCM0335C1E510JA16JTR-ND | € 0,00297 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,08104 | € 1 215,60 |
| Unit Price without VAT: | € 0,08104 |
|---|---|
| Unit Price with VAT: | € 0,09887 |


