2.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0101YA2R2BAT2A

DigiKey Part Number
478-KGM02ACG1C2R2BHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C2R2BHCT-ND - Cut Tape (CT)
478-KGM02ACG1C2R2BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0101YA2R2BAT2A
Description
CAP CER 2.2PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101YA2R2BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19100€ 1,91
50€ 0,14100€ 7,05
100€ 0,12540€ 12,54
500€ 0,09922€ 49,61
1 000€ 0,09116€ 91,16
2 500€ 0,08266€ 206,65
5 000€ 0,07754€ 387,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,06986€ 1 397,20
40 000€ 0,06700€ 2 680,00
60 000€ 0,06557€ 3 934,20
100 000€ 0,06398€ 6 398,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040