
01016D101KAT2A | |
|---|---|
DigiKey Part Number | 478-6436-2-ND - Tape & Reel (TR) 478-6436-1-ND - Cut Tape (CT) 478-6436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 01016D101KAT2A |
Description | CAP CER 100PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01016D101KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±10% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10700 | € 1,07 |
| 50 | € 0,07640 | € 3,82 |
| 100 | € 0,06710 | € 6,71 |
| 500 | € 0,05148 | € 25,74 |
| 1 000 | € 0,04664 | € 46,64 |
| 2 500 | € 0,04155 | € 103,87 |
| 5 000 | € 0,03848 | € 192,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,03388 | € 677,60 |
| 40 000 | € 0,03218 | € 1 287,20 |
| 60 000 | € 0,03132 | € 1 879,20 |
| 100 000 | € 0,03037 | € 3 037,00 |
| 140 000 | € 0,02982 | € 4 174,80 |
| 200 000 | € 0,02928 | € 5 856,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

