
009276001021806 | |
|---|---|
DigiKey Part Number | 478-009276001021806TR-ND - Tape & Reel (TR) 478-009276001021806CT-ND - Cut Tape (CT) 478-009276001021806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276001021806 |
Description | TERM BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer KYOCERA AVX | Voltage 300 V |
Series | Wire Gauge 18-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 1 | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,38000 | € 3,80 |
| 100 | € 0,32300 | € 32,30 |
| 500 | € 0,28826 | € 144,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27448 | € 274,48 |
| 2 000 | € 0,26138 | € 522,76 |
| 3 000 | € 0,25400 | € 762,00 |
| 5 000 | € 0,24501 | € 1 225,05 |
| 7 000 | € 0,23927 | € 1 674,89 |
| 10 000 | € 0,23332 | € 2 333,20 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

