
009176001722906 | |
|---|---|
DigiKey Part Number | 478-009176001722906TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009176001722906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 22 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer KYOCERA AVX | Cable Termination IDC |
Series | Wire Gauge 22 AWG, Stranded |
Packaging Tape & Reel (TR) | Features Feed Through |
Part Status Active | Contact Finish Tin |
Connector Type Individual Wires | Color White |
Number of Positions 1 | Number of Positions Loaded All |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27978 | € 839,34 |
| Unit Price without VAT: | € 0,27978 |
|---|---|
| Unit Price with VAT: | € 0,34133 |

