
008261023211854 | |
|---|---|
DigiKey Part Number | 478-8261023211854-ND |
Manufacturer | |
Manufacturer Product Number | 008261023211854 |
Description | CONN HEADER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.217" (5.50mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.394" (10.00mm) |
Packaging Bag | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Voltage Rating 250VAC/DC |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,60207 | € 3 010,35 |
| Unit Price without VAT: | € 0,60207 |
|---|---|
| Unit Price with VAT: | € 0,73453 |

