MFR Recommended

STX-3150-5N-577C | |
|---|---|
DigiKey Part Number | 2092-STX-3150-5N-577C-ND |
Manufacturer | |
Manufacturer Product Number | STX-3150-5N-577C |
Description | STEREO JACK, STRAIGHT LT GREEN C |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3150-5N-577C Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | Operating Temperature -25°C ~ 80°C |
Part Status Obsolete | Voltage - Rated 16VDC |
Connector Type Phone Jack | Current Rating (Amps) 300 mA |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Lime |
Actual Diameter 0.142" (3.60mm) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Phosphor Bronze |
Internal Switch(s) Two Switches | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX-3150-5N-577C-1 | Kycon, Inc. | 0 | 2092-STX-3150-5N-577C-1-ND | € 0,72086 | MFR Recommended |

