Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STX-25406-4N-TR | |
|---|---|
DigiKey Part Number | 2092-STX-25406-4N-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STX-25406-4N-TR |
Description | 2.5MM SMT, 4 POLE, 4 PINS, BLACK |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-25406-4N-TR Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Plastic |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ-25014A-SMT-TR | Same Sky (Formerly CUI Devices) | 853 | CP-SJ-25014A-SMT-CT-ND | € 0,98000 | Parametric Equivalent |
| SJ-2504A-SMT-TR | Same Sky (Formerly CUI Devices) | 2 712 | CP-SJ-2504A-SMT-CT-ND | € 1,01000 | Parametric Equivalent |
| SJ1-42534-SMT-TR | Same Sky (Formerly CUI Devices) | 43 729 | CP1-42534SJCT-ND | € 1,26000 | Parametric Equivalent |
| SJ2-2503A-SMT-TR | Same Sky (Formerly CUI Devices) | 545 | CP-SJ2-2503A-SMT-CT-ND | € 0,88000 | Parametric Equivalent |
| SJ2-2524A-SMT-TR | Same Sky (Formerly CUI Devices) | 1 466 | CP-SJ2-2524A-SMT-CT-ND | € 1,15000 | Parametric Equivalent |








