Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
GMX-SMT2-N-66-TR
GMX-SMT2-N-66-TR

GMX-SMT2-N-66-TR

DigiKey Part Number
2092-GMX-SMT2-N-66-TR-ND - Tape & Reel (TR)
2092-GMX-SMT2-N-66-CT-ND - Cut Tape (CT)
2092-GMX-SMT2-N-66-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMX-SMT2-N-66-TR
Description
FL/SMT M/JACK LOW/PROF RT<6P6C B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
GMX-SMT2-N-66-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Kycon, Inc.
Shielding
Unshielded
Series
Features
Board Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 645
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,57000€ 1,57
10€ 1,33400€ 13,34
25€ 1,25040€ 31,26
50€ 1,19060€ 59,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120€ 1,11917€ 134,30
240€ 1,06571€ 255,77
360€ 1,03564€ 372,83
600€ 0,99897€ 599,38
840€ 0,97554€ 819,45
1 200€ 0,95129€ 1 141,55
Manufacturers Standard Package
Unit Price without VAT:€ 1,57000
Unit Price with VAT:€ 1,91540