
Category | Shielding Unshielded |
Manufacturer KOINO | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 64,26900 | € 642,69 |
| 20 | € 52,29450 | € 1 045,89 |
| 50 | € 45,83520 | € 2 291,76 |
| 100 | € 43,37890 | € 4 337,89 |
| Unit Price without VAT: | € 64,26900 |
|---|---|
| Unit Price with VAT: | € 78,40818 |

