
Category | Shielding Shielded |
Manufacturer KOINO | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 61,69400 | € 616,94 |
| 20 | € 49,71900 | € 994,38 |
| 50 | € 43,25140 | € 2 162,57 |
| 100 | € 40,79520 | € 4 079,52 |
| Unit Price without VAT: | € 61,69400 |
|---|---|
| Unit Price with VAT: | € 75,26668 |

