
WK73S2HTTER100F | |
|---|---|
DigiKey Part Number | 2019-WK73S2HTTER100FTR-ND - Tape & Reel (TR) 2019-WK73S2HTTER100FCT-ND - Cut Tape (CT) 2019-WK73S2HTTER100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2HTTER100F |
Description | RES 100 MOHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2HTTER100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,25300 | € 2,53 |
| 25 | € 0,21080 | € 5,27 |
| 50 | € 0,18660 | € 9,33 |
| 100 | € 0,16750 | € 16,75 |
| 250 | € 0,14812 | € 37,03 |
| 500 | € 0,13696 | € 68,48 |
| 1 000 | € 0,12807 | € 128,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11540 | € 461,60 |
| 8 000 | € 0,11093 | € 887,44 |
| 12 000 | € 0,10875 | € 1 305,00 |
| 20 000 | € 0,10638 | € 2 127,60 |
| 28 000 | € 0,10503 | € 2 940,84 |
| 40 000 | € 0,10375 | € 4 150,00 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

