
WG732HTTE221K | |
|---|---|
DigiKey Part Number | 2019-WG732HTTE221KTR-ND - Tape & Reel (TR) 2019-WG732HTTE221KCT-ND - Cut Tape (CT) 2019-WG732HTTE221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WG732HTTE221K |
Description | RES 220 OHM 10% 1.5W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WG732HTTE221K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,20000 | € 2,00 |
| 25 | € 0,16880 | € 4,22 |
| 50 | € 0,14960 | € 7,48 |
| 100 | € 0,13320 | € 13,32 |
| 250 | € 0,11516 | € 28,79 |
| 500 | € 0,10388 | € 51,94 |
| 1 000 | € 0,09428 | € 94,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07919 | € 316,76 |
| 8 000 | € 0,07331 | € 586,48 |
| 12 000 | € 0,07028 | € 843,36 |
| 20 000 | € 0,06686 | € 1 337,20 |
| 28 000 | € 0,06482 | € 1 814,96 |
| 40 000 | € 0,06283 | € 2 513,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

