
TLR3AWDTE8L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR3AWDTE8L00F75TR-ND - Tape & Reel (TR) 2019-TLR3AWDTE8L00F75CT-ND - Cut Tape (CT) 2019-TLR3AWDTE8L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3AWDTE8L00F75 |
Description | RES 0.008 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3AWDTE8L00F75 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,78400 | € 7,84 |
| 25 | € 0,67240 | € 16,81 |
| 50 | € 0,60280 | € 30,14 |
| 100 | € 0,54330 | € 54,33 |
| 250 | € 0,47828 | € 119,57 |
| 500 | € 0,43758 | € 218,79 |
| 1 000 | € 0,40298 | € 402,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,37359 | € 747,18 |
| 4 000 | € 0,34862 | € 1 394,48 |
| 6 000 | € 0,33579 | € 2 014,74 |
| 10 000 | € 0,32129 | € 3 212,90 |
| 14 000 | € 0,31265 | € 4 377,10 |
| 20 000 | € 0,30421 | € 6 084,20 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |

