
TLR3AWDTE8L00F | |
|---|---|
DigiKey Part Number | 2019-TLR3AWDTE8L00FTR-ND - Tape & Reel (TR) 2019-TLR3AWDTE8L00FCT-ND - Cut Tape (CT) 2019-TLR3AWDTE8L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3AWDTE8L00F |
Description | RES 8M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3AWDTE8L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,80700 | € 8,07 |
| 25 | € 0,69240 | € 17,31 |
| 50 | € 0,62080 | € 31,04 |
| 100 | € 0,55980 | € 55,98 |
| 250 | € 0,49296 | € 123,24 |
| 500 | € 0,45112 | € 225,56 |
| 1 000 | € 0,41559 | € 415,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,38539 | € 770,78 |
| 4 000 | € 0,35974 | € 1 438,96 |
| 6 000 | € 0,34657 | € 2 079,42 |
| 10 000 | € 0,33167 | € 3 316,70 |
| 14 000 | € 0,32280 | € 4 519,20 |
| 20 000 | € 0,31412 | € 6 282,40 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

