3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3AWDTE3L00F

DigiKey Part Number
2019-TLR3AWDTE3L00FTR-ND - Tape & Reel (TR)
2019-TLR3AWDTE3L00FCT-ND - Cut Tape (CT)
2019-TLR3AWDTE3L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR3AWDTE3L00F
Description
RES 3M OHM 1% 2W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR3AWDTE3L00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,22000€ 1,22
10€ 0,80700€ 8,07
25€ 0,69240€ 17,31
50€ 0,62080€ 31,04
100€ 0,55980€ 55,98
250€ 0,49296€ 123,24
500€ 0,45112€ 225,56
1 000€ 0,41559€ 415,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,38539€ 770,78
4 000€ 0,35974€ 1 438,96
6 000€ 0,34657€ 2 079,42
10 000€ 0,33167€ 3 316,70
14 000€ 0,32280€ 4 519,20
20 000€ 0,31412€ 6 282,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,22000
Unit Price with VAT:€ 1,48840