Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR733ATTER20J | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER20JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR733ATTER20J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER20J Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR733ATTER20G | KOA Speer Electronics, Inc. | 0 | 2019-SR733ATTER20GTR-ND | € 0,20929 | Parametric Equivalent |
| SR73W3ATTER200F | KOA Speer Electronics, Inc. | 0 | 2019-SR73W3ATTER200FTR-ND | € 0,20929 | Parametric Equivalent |
| SR73W3ATTER20G | KOA Speer Electronics, Inc. | 0 | 2019-SR73W3ATTER20GTR-ND | € 0,20929 | Parametric Equivalent |
| SR73W3ATTER20J | KOA Speer Electronics, Inc. | 0 | 2019-SR73W3ATTER20JTR-ND | € 0,16467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16467 | € 658,68 |
| Unit Price without VAT: | € 0,16467 |
|---|---|
| Unit Price with VAT: | € 0,20090 |


