
SR732HTTER681F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTER681FTR-ND - Tape & Reel (TR) 2019-SR732HTTER681FCT-ND - Cut Tape (CT) 2019-SR732HTTER681FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTER681F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 681 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTER681F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,36200 | € 3,62 |
| 25 | € 0,30840 | € 7,71 |
| 50 | € 0,27440 | € 13,72 |
| 100 | € 0,24550 | € 24,55 |
| 250 | € 0,21392 | € 53,48 |
| 500 | € 0,19416 | € 97,08 |
| 1 000 | € 0,17733 | € 177,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15089 | € 603,56 |
| 8 000 | € 0,14057 | € 1 124,56 |
| 12 000 | € 0,13527 | € 1 623,24 |
| 20 000 | € 0,12928 | € 2 585,60 |
| 28 000 | € 0,12571 | € 3 519,88 |
| 40 000 | € 0,12222 | € 4 888,80 |
| 48 000 | € 0,12055 | € 5 786,40 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

