
SR732ETTER255F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTER255FTR-ND - Tape & Reel (TR) 2019-SR732ETTER255FCT-ND - Cut Tape (CT) 2019-SR732ETTER255FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTER255F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 255 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37800 | € 3,78 |
| 25 | € 0,32200 | € 8,05 |
| 50 | € 0,28660 | € 14,33 |
| 100 | € 0,25670 | € 25,67 |
| 250 | € 0,22372 | € 55,93 |
| 500 | € 0,20312 | € 101,56 |
| 1 000 | € 0,18561 | € 185,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15808 | € 632,32 |
| 8 000 | € 0,14734 | € 1 178,72 |
| 12 000 | € 0,14182 | € 1 701,84 |
| 20 000 | € 0,13558 | € 2 711,60 |
| 28 000 | € 0,13187 | € 3 692,36 |
| 40 000 | € 0,12824 | € 5 129,60 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

