
SR732BTTDR294F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTDR294FTR-ND - Tape & Reel (TR) 2019-SR732BTTDR294FCT-ND - Cut Tape (CT) 2019-SR732BTTDR294FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR294F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 294 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR294F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,28600 | € 2,86 |
| 25 | € 0,24280 | € 6,07 |
| 50 | € 0,21580 | € 10,79 |
| 100 | € 0,19270 | € 19,27 |
| 250 | € 0,16732 | € 41,83 |
| 500 | € 0,15150 | € 75,75 |
| 1 000 | € 0,13802 | € 138,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11404 | € 570,20 |
| 10 000 | € 0,10620 | € 1 062,00 |
| 15 000 | € 0,10217 | € 1 532,55 |
| 25 000 | € 0,09761 | € 2 440,25 |
| 35 000 | € 0,09490 | € 3 321,50 |
| 50 000 | € 0,09225 | € 4 612,50 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

