
SR732ATTER133F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTER133FTR-ND - Tape & Reel (TR) 2019-SR732ATTER133FCT-ND - Cut Tape (CT) 2019-SR732ATTER133FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTER133F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 133 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,28600 | € 2,86 |
| 25 | € 0,24280 | € 6,07 |
| 50 | € 0,21580 | € 10,79 |
| 100 | € 0,19270 | € 19,27 |
| 250 | € 0,16732 | € 41,83 |
| 500 | € 0,15150 | € 75,75 |
| 1 000 | € 0,13802 | € 138,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11685 | € 467,40 |
| 8 000 | € 0,10858 | € 868,64 |
| 12 000 | € 0,10434 | € 1 252,08 |
| 20 000 | € 0,09954 | € 1 990,80 |
| 28 000 | € 0,09668 | € 2 707,04 |
| 40 000 | € 0,09388 | € 3 755,20 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

