
SR732ATTDR845F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTDR845FTR-ND - Tape & Reel (TR) 2019-SR732ATTDR845FCT-ND - Cut Tape (CT) 2019-SR732ATTDR845FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR845F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 845 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR845F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,20000 | € 2,00 |
| 25 | € 0,16880 | € 4,22 |
| 50 | € 0,14960 | € 7,48 |
| 100 | € 0,13320 | € 13,32 |
| 250 | € 0,11516 | € 28,79 |
| 500 | € 0,10388 | € 51,94 |
| 1 000 | € 0,09428 | € 94,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07719 | € 385,95 |
| 10 000 | € 0,07161 | € 716,10 |
| 15 000 | € 0,06874 | € 1 031,10 |
| 25 000 | € 0,06549 | € 1 637,25 |
| 35 000 | € 0,06356 | € 2 224,60 |
| 50 000 | € 0,06167 | € 3 083,50 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

