
SR732ARTTD1R00F | |
|---|---|
DigiKey Part Number | 2019-SR732ARTTD1R00FTR-ND - Tape & Reel (TR) 2019-SR732ARTTD1R00FCT-ND - Cut Tape (CT) 2019-SR732ARTTD1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ARTTD1R00F |
Description | RES 1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ARTTD1R00F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,21600 | € 2,16 |
| 25 | € 0,17840 | € 4,46 |
| 50 | € 0,15700 | € 7,85 |
| 100 | € 0,14020 | € 14,02 |
| 250 | € 0,12320 | € 30,80 |
| 500 | € 0,11332 | € 56,66 |
| 1 000 | € 0,10551 | € 105,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09296 | € 464,80 |
| 10 000 | € 0,08930 | € 893,00 |
| 15 000 | € 0,08751 | € 1 312,65 |
| 25 000 | € 0,08558 | € 2 139,50 |
| 35 000 | € 0,08447 | € 2 956,45 |
| 50 000 | € 0,08342 | € 4 171,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

