
SR731ETTP2R20F | |
|---|---|
DigiKey Part Number | 2019-SR731ETTP2R20FTR-ND - Tape & Reel (TR) 2019-SR731ETTP2R20FCT-ND - Cut Tape (CT) 2019-SR731ETTP2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ETTP2R20F |
Description | RES 2.2 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ETTP2R20F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,28600 | € 2,86 |
| 25 | € 0,24280 | € 6,07 |
| 50 | € 0,21580 | € 10,79 |
| 100 | € 0,19270 | € 19,27 |
| 250 | € 0,16732 | € 41,83 |
| 500 | € 0,15150 | € 75,75 |
| 1 000 | € 0,13802 | € 138,02 |
| 5 000 | € 0,11404 | € 570,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10620 | € 1 062,00 |
| 20 000 | € 0,09954 | € 1 990,80 |
| 30 000 | € 0,09612 | € 2 883,60 |
| 50 000 | € 0,09225 | € 4 612,50 |
| 70 000 | € 0,09030 | € 6 321,00 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

