Parametric Equivalent
Parametric Equivalent

SG73S2ERTTD271G | |
|---|---|
DigiKey Part Number | 2019-SG73S2ERTTD271GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73S2ERTTD271G |
Description | RES 270 OHM 2% 1/2W 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±2% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S2ERTTD2700D | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2ERTTD2700DTR-ND | € 0,10335 | Parametric Equivalent |
| SG73S2ERTTD2700F | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2ERTTD2700FTR-ND | € 0,08471 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08471 | € 423,55 |
| Unit Price without VAT: | € 0,08471 |
|---|---|
| Unit Price with VAT: | € 0,10335 |


