Parametric Equivalent
Parametric Equivalent

SG73S2BRTTD273G | |
|---|---|
DigiKey Part Number | 2019-SG73S2BRTTD273GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73S2BRTTD273G |
Description | RES 27K OHM 2% 1/3W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±2% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S2BRTTD2702D | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2BRTTD2702DTR-ND | € 0,05917 | Parametric Equivalent |
| SG73S2BRTTD2702F | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2BRTTD2702FTR-ND | € 0,04997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04997 | € 249,85 |
| Unit Price without VAT: | € 0,04997 |
|---|---|
| Unit Price with VAT: | € 0,06096 |


