4.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ETTD4R30F

DigiKey Part Number
2019-SG73P2ETTD4R30FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG73P2ETTD4R30F
Description
RES 4.3 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ETTD4R30F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05017€ 250,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,05017
Unit Price with VAT:€ 0,06121