Parametric Equivalent
Parametric Equivalent

SG73P2ETTD331J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD331JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD331J |
Description | RES 330 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD331J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2ETTD3300F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ETTD3300FTR-ND | € 0,05017 | Parametric Equivalent |
| SG73P2ETTD331G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ETTD331GTR-ND | € 0,05017 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03066 | € 153,30 |
| Unit Price without VAT: | € 0,03066 |
|---|---|
| Unit Price with VAT: | € 0,03741 |


